Image for 65263CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65263CY SL199

DigiKey Part Number
65263CYSL199-ND
Manufacturer
Manufacturer Product Number
65263CY SL199
Description
CABLE 3COND 26AWG SLATE SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Braid
Length
-
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 2,07529€ 2 075,29
Unit Price without VAT:€ 2,07529
Unit Price with VAT:€ 2,53185
Alternate Length
CABLE 3COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: € 2,25480
CABLE 3COND 26AWG SLATE SHLD 10'
In-Stock: 3
Unit Price: € 18,50000
CABLE 3COND 26AWG SHLD
In-Stock: 0
Unit Price: € 1,05891
CABLE 3COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: € 1,48573