



65263CY SL005 | |
|---|---|
DigiKey Part Number | 65263CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65263CY SL005 |
Description | CABLE 3COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,25480 | € 225,48 |
| 200 | € 2,14415 | € 428,83 |
| 300 | € 2,08160 | € 624,48 |
| 500 | € 2,00486 | € 1 002,43 |
| 700 | € 1,95559 | € 1 368,91 |
| 1 000 | € 1,90442 | € 1 904,42 |
| 2 500 | € 1,77778 | € 4 444,45 |
| 5 000 | € 1,72329 | € 8 616,45 |
| Unit Price without VAT: | € 2,25480 |
|---|---|
| Unit Price with VAT: | € 2,75086 |





