5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65245CY SL005

DigiKey Part Number
65245CYSL005-10-ND
Manufacturer
Manufacturer Product Number
65245CY SL005
Description
CABLE 5COND 24AWG SLATE SHLD 10'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.349" (8.86mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 30,96000€ 30,96
2€ 29,47000€ 58,94
3€ 28,63333€ 85,90
5€ 27,60600€ 138,03
7€ 26,94714€ 188,63
Manufacturers Standard Package
Unit Price without VAT:€ 30,96000
Unit Price with VAT:€ 37,77120
Alternate Length
CABLE 5CON 24AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: € 394,97000
CABLE 5COND 24AWG SHLD
In-Stock: 0
Unit Price: € 1,83661
CABLE 5CON 24AWG SLATE SHLD
In-Stock: 0
Unit Price: € 2,50620
CABLE 5COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: € 4,23420