



65245CY SL005 | |
|---|---|
DigiKey Part Number | 65245CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65245CY SL005 |
Description | CABLE 5CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.349" (8.86mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 394,97000 | € 394,97 |
| 2 | € 375,53500 | € 751,07 |
| 3 | € 364,53667 | € 1 093,61 |
| 5 | € 351,05200 | € 1 755,26 |
| 7 | € 342,39143 | € 2 396,74 |
| 10 | € 333,39700 | € 3 333,97 |
| 25 | € 311,13360 | € 7 778,34 |
| 50 | € 307,67520 | € 15 383,76 |
| Unit Price without VAT: | € 394,97000 |
|---|---|
| Unit Price with VAT: | € 481,86340 |





