24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6388 SL002

DigiKey Part Number
6388SL002-ND
Manufacturer
Manufacturer Product Number
6388 SL002
Description
MULTI-PAIR 24COND 24AWG 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.411" (10.44mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 3 190,58000€ 3 190,58
Manufacturers Standard Package
Unit Price without VAT:€ 3 190,58000
Unit Price with VAT:€ 3 892,50760
Alternate Length
MULTI-PAIR 24COND 24AWG 100'
In-Stock: 17
Unit Price: € 634,12000
MULTI-PAIR 24COND 24AWG
In-Stock: 0
Unit Price: € 5,12567
MULTI-PAIR 24COND 24AWG 1000'
In-Stock: 0
Unit Price: € 8,23842