6388 SL001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: € 8,23842
Datasheet
24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6388 SL001

DigiKey Part Number
6388SL001-ND
Manufacturer
Manufacturer Product Number
6388 SL001
Description
MULTI-PAIR 24COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.411" (10.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 5,12567€ 5 125,67
Manufacturers Standard Package
Unit Price without VAT:€ 5,12567
Unit Price with VAT:€ 6,25332
Alternate Length
MULTI-PAIR 24COND 24AWG 100'
In-Stock: 17
Unit Price: € 634,12000
MULTI-PAIR 24COND 24AWG 500'
In-Stock: 4
Unit Price: € 3 190,58000
MULTI-PAIR 24COND 24AWG 1000'
In-Stock: 0
Unit Price: € 8,23842