Image for 58120 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58120 SL002

DigiKey Part Number
58120SL002-ND
Manufacturer
Manufacturer Product Number
58120 SL002
Description
CABLE 10COND 22AWG SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.218" (5.54mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 734,25000€ 1 734,25
2€ 1 647,17500€ 3 294,35
3€ 1 597,87667€ 4 793,63
5€ 1 537,40000€ 7 687,00
7€ 1 506,78143€ 10 547,47
Manufacturers Standard Package
Unit Price without VAT:€ 1 734,25000
Unit Price with VAT:€ 2 115,78500
Alternate Length
CABLE 10COND 22AWG SHLD 1000'
In-Stock: 4
Unit Price: € 3 299,78000