Image for 58120 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58120 SL001

DigiKey Part Number
58120SL001-ND
Manufacturer
Manufacturer Product Number
58120 SL001
Description
CABLE 10COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.218" (5.54mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 3 299,78000€ 3 299,78
Manufacturers Standard Package
Unit Price without VAT:€ 3 299,78000
Unit Price with VAT:€ 4 025,73160
Alternate Length
CABLE 10COND 22AWG SHLD 500'
In-Stock: 1
Unit Price: € 1 734,25000