20 AWG Hook-Up Wire 10/30 White 25kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392062 WH001

DigiKey Part Number
392062WH001-ND
Manufacturer
Manufacturer Product Number
392062 WH001
Description
HOOK-UP STRND 20AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 25kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
1000.0' (304.8m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 397,48000€ 1 397,48
2€ 1 327,18500€ 2 654,37
3€ 1 287,38333€ 3 862,15
5€ 1 238,56200€ 6 192,81
7€ 1 207,20143€ 8 450,41
10€ 1 177,62800€ 11 776,28
Manufacturers Standard Package
Unit Price without VAT:€ 1 397,48000
Unit Price with VAT:€ 1 704,92560
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 2
Unit Price: € 1 366,05000
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 1
Unit Price: € 418,00000
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 1
Unit Price: € 1 345,50000