20 AWG Hook-Up Wire 10/30 Black 25kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392062 BK001

DigiKey Part Number
392062BK001-ND
Manufacturer
Manufacturer Product Number
392062 BK001
Description
HOOK-UP STRND 20AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 25kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
1000.0' (304.8m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 349,07000€ 1 349,07
Manufacturers Standard Package
Unit Price without VAT:€ 1 349,07000
Unit Price with VAT:€ 1 645,86540
Alternate Color
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 0
Unit Price: € 1 380,10000
Alternate Length
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: € 412,80000
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 1
Unit Price: € 1 328,77000