
391675 BK005 | |
|---|---|
DigiKey Part Number | 391675BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391675 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 581,83000 | € 581,83 |
| 2 | € 552,92000 | € 1 105,84 |
| 3 | € 536,55000 | € 1 609,65 |
| 5 | € 516,47800 | € 2 582,39 |
| 7 | € 503,58571 | € 3 525,10 |
| 10 | € 490,19200 | € 4 901,92 |
| 25 | € 479,18560 | € 11 979,64 |
| Unit Price without VAT: | € 581,83000 |
|---|---|
| Unit Price with VAT: | € 709,83260 |



