16 AWG Hook-Up Wire 26/30 Black 30kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391675 BK001

DigiKey Part Number
391675BK001-ND
Manufacturer
Manufacturer Product Number
391675 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 30kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
0.075" (1.90mm)
Length
1000.0' (304.8m)
Voltage
30kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 2 138,82000€ 2 138,82
Manufacturers Standard Package
Unit Price without VAT:€ 2 138,82000
Unit Price with VAT:€ 2 609,36040
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 5
Unit Price: € 581,83000
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 0
Unit Price: € 2 083,83000