3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3242 SL005

DigiKey Part Number
3242SL005-ND
Manufacturer
Manufacturer Product Number
3242 SL005
Description
CABLE 3COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 6,28090€ 628,09
200€ 5,96715€ 1 193,43
300€ 5,78950€ 1 736,85
500€ 5,57164€ 2 785,82
700€ 5,43164€ 3 802,15
1 000€ 5,31872€ 5 318,72
Manufacturers Standard Package
Unit Price without VAT:€ 6,28090
Unit Price with VAT:€ 7,66270
Alternate Length
CABLE 3COND 18AWG SHLD 1000'
In-Stock: 4
Unit Price: € 2 085,43000
CABLE 3CON 18AWG SLATE SHLD
In-Stock: 500
Unit Price: € 2,86376