3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3242 SL001

DigiKey Part Number
3242SL001-ND
Manufacturer
Manufacturer Product Number
3242 SL001
Description
CABLE 3COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 2 085,43000€ 2 085,43
Manufacturers Standard Package
Unit Price without VAT:€ 2 085,43000
Unit Price with VAT:€ 2 544,22460
Alternate Length
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 100
Unit Price: € 6,28090
CABLE 3CON 18AWG SLATE SHLD
In-Stock: 500
Unit Price: € 2,86376