18 AWG Hook-Up, Shielded Wire 19/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240 SL005

DigiKey Part Number
3240SL005-ND
Manufacturer
Manufacturer Product Number
3240 SL005
Description
CBL 1 COND 18AWG 600V SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 19/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878 Type B/N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 321,00000€ 321,00
2€ 305,17500€ 610,35
3€ 296,21667€ 888,65
5€ 285,23600€ 1 426,18
7€ 278,18143€ 1 947,27
10€ 270,85500€ 2 708,55
25€ 253,06880€ 6 326,72
Manufacturers Standard Package
Unit Price without VAT:€ 321,00000
Unit Price with VAT:€ 391,62000
Alternate Length
CBL 1 COND 18AWG SLATE
In-Stock: 0
Unit Price: € 1,83521
CBL 1 COND 18AWG 600V SLATE 500'
In-Stock: 1
Unit Price: € 1 689,92000