
3240 SL002 | |
|---|---|
DigiKey Part Number | 3240SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3240 SL002 |
Description | CBL 1 COND 18AWG 600V SLATE 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 689,92000 | € 1 689,92 |
| Unit Price without VAT: | € 1 689,92000 |
|---|---|
| Unit Price with VAT: | € 2 061,70240 |



