


2855/1 YL005 | |
|---|---|
DigiKey Part Number | A2855/1Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 YL005 |
Description | HOOK-UP SOLID 22AWG YELLOW 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 170,94000 | € 170,94 |
| 2 | € 162,58000 | € 325,16 |
| 3 | € 157,84667 | € 473,54 |
| 5 | € 152,04800 | € 760,24 |
| 7 | € 148,32286 | € 1 038,26 |
| 10 | € 144,45600 | € 1 444,56 |
| Unit Price without VAT: | € 170,94000 |
|---|---|
| Unit Price with VAT: | € 208,54680 |


