


2855/1 YL001 | |
|---|---|
DigiKey Part Number | 2855/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 YL001 |
Description | HOOK-UP SOLID 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 865,53000 | € 865,53 |
| 2 | € 822,29000 | € 1 644,58 |
| 3 | € 797,81667 | € 2 393,45 |
| 5 | € 767,79400 | € 3 838,97 |
| 7 | € 748,50429 | € 5 239,53 |
| 10 | € 728,46900 | € 7 284,69 |
| Unit Price without VAT: | € 865,53000 |
|---|---|
| Unit Price with VAT: | € 1 055,94660 |


