
2254/3 SL005 | |
|---|---|
DigiKey Part Number | 2254/3SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2254/3 SL005 |
Description | CABLE 3COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,36350 | € 336,35 |
| 200 | € 3,19700 | € 639,40 |
| 300 | € 3,10273 | € 930,82 |
| 500 | € 2,98716 | € 1 493,58 |
| 700 | € 2,91290 | € 2 039,03 |
| 1 000 | € 2,83576 | € 2 835,76 |
| Unit Price without VAT: | € 3,36350 |
|---|---|
| Unit Price with VAT: | € 4,10347 |



