3 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254/3 SL001

DigiKey Part Number
2254/3SL001-ND
Manufacturer
Manufacturer Product Number
2254/3 SL001
Description
CABLE 3COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 573,52000€ 1 573,52
2€ 1 494,23000€ 2 988,46
3€ 1 449,32667€ 4 347,98
5€ 1 394,24000€ 6 971,20
7€ 1 358,83571€ 9 511,85
10€ 1 339,06100€ 13 390,61
Manufacturers Standard Package
Unit Price without VAT:€ 1 573,52000
Unit Price with VAT:€ 1 919,69440
Alternate Length
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: € 3,36350
CABLE 3COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: € 3,46294