
1856/19 SL005 | |
|---|---|
DigiKey Part Number | A1856/19S-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 SL005 |
Description | HOOK-UP STRND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,81000 | € 90,81 |
| 2 | € 86,39500 | € 172,79 |
| 3 | € 83,90333 | € 251,71 |
| 5 | € 80,84400 | € 404,22 |
| 7 | € 78,87857 | € 552,15 |
| 10 | € 76,84000 | € 768,40 |
| 25 | € 71,79440 | € 1 794,86 |
| 50 | € 68,15600 | € 3 407,80 |
| 100 | € 65,31950 | € 6 531,95 |
| Unit Price without VAT: | € 90,81000 |
|---|---|
| Unit Price with VAT: | € 110,78820 |







