
1856/19 SL001 | |
|---|---|
DigiKey Part Number | A1856/19S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 SL001 |
Description | HOOK-UP STRAND 20AWG SLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 288,94000 | € 288,94 |
| 2 | € 274,72000 | € 549,44 |
| 3 | € 266,67000 | € 800,01 |
| 5 | € 256,80200 | € 1 284,01 |
| 7 | € 250,46429 | € 1 753,25 |
| 10 | € 243,87900 | € 2 438,79 |
| Unit Price without VAT: | € 288,94000 |
|---|---|
| Unit Price with VAT: | € 352,50680 |







