
1706 SL002 | |
|---|---|
DigiKey Part Number | 1706SL002-ND |
Manufacturer | |
Manufacturer Product Number | 1706 SL002 |
Description | MIC CABLE 20AWG 4000V SLATE 500' |
Customer Reference | |
Detailed Description | 20 AWG Microphone, Shielded Wire 26/34 Slate 4000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 4000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | UL Style 1150 | |
Features | - | |
Base Product Number |



