20 AWG Microphone, Shielded Wire 26/34 Slate 4000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706 SL001

DigiKey Part Number
1706SL001-ND
Manufacturer
Manufacturer Product Number
1706 SL001
Description
MIC CBL 20AWG 4000V SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Microphone, Shielded Wire 26/34 Slate 4000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.182" (4.62mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
1000.0' (304.8m)
Voltage
4000V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
UL Style 1150
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 1 484,59000€ 1 484,59
Manufacturers Standard Package
Unit Price without VAT:€ 1 484,59000
Unit Price with VAT:€ 1 811,19980
Alternate Length
MIC CABLE 20AWG 4000V SLATE 100'
In-Stock: 1
Unit Price: € 310,65000
MIC CABLE 20AWG 4000V SLATE 500'
In-Stock: 0
Unit Price: € 1 054,16000