16 AWG Hook-Up Wire 26/30 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WH005

DigiKey Part Number
A1557W-100-ND
Manufacturer
Manufacturer Product Number
1557 WH005
Description
HOOK-UP STRND 16AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 100,30000€ 100,30
2€ 95,41500€ 190,83
3€ 92,65667€ 277,97
5€ 89,27400€ 446,37
7€ 87,10286€ 609,72
10€ 84,84800€ 848,48
Manufacturers Standard Package
Unit Price without VAT:€ 100,30000
Unit Price with VAT:€ 122,36600
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 9
Unit Price: € 100,30000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 7
Unit Price: € 100,30000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: € 100,30000
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 0
Unit Price: € 100,30000
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 3
Unit Price: € 145,36000
Alternate Length
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 1
Unit Price: € 479,67000