16 AWG Hook-Up Wire 26/30 White 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WH001

DigiKey Part Number
1557WH001-ND
Manufacturer
Manufacturer Product Number
1557 WH001
Description
HOOK-UP STRND 16AWG WHITE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 492,64000€ 492,64
2€ 468,22500€ 936,45
3€ 454,40333€ 1 363,21
5€ 437,45600€ 2 187,28
7€ 426,56857€ 2 985,98
10€ 415,26100€ 4 152,61
Manufacturers Standard Package
Unit Price without VAT:€ 492,64000
Unit Price with VAT:€ 601,02080
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: € 473,70000
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: € 473,70000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1000
Unit Price: € 0,45930
Alternate Length
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 8
Unit Price: € 103,01000