
1217C SL005 | |
|---|---|
DigiKey Part Number | A1217C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1217C SL005 |
Description | CABLE 7CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 311,13000 | € 311,13 |
| 2 | € 295,86500 | € 591,73 |
| 3 | € 287,22667 | € 861,68 |
| 5 | € 276,63400 | € 1 383,17 |
| 7 | € 276,55143 | € 1 935,86 |
| Unit Price without VAT: | € 311,13000 |
|---|---|
| Unit Price with VAT: | € 379,57860 |



