7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217C SL002

DigiKey Part Number
1217CSL002-ND
Manufacturer
Manufacturer Product Number
1217C SL002
Description
CABLE 7COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€ 1,14676€ 573,38
1 000€ 1,08949€ 1 089,49
1 500€ 1,05706€ 1 585,59
2 500€ 1,01729€ 2 543,22
3 500€ 0,99174€ 3 471,09
5 000€ 0,96519€ 4 825,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,14676
Unit Price with VAT:€ 1,39905
Alternate Length
CABLE 7CON 24AWG SLATE SHLD 100'
In-Stock: 13
Unit Price: € 311,13000
CABLE 7COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: € 835,52000