3 Conductor Multi-Conductor Cable Multiple 30 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116 MC005

DigiKey Part Number
A1116MC-100-ND
Manufacturer
Manufacturer Product Number
1116 MC005
Description
CABLE 3COND 30AWG MULTIPLE 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Multiple 30 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Multiple
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 3COND 30AWG MULTIPLE 1000'
In-Stock: 0
Unit Price: