
1116 MC001 | |
|---|---|
DigiKey Part Number | A1116MC-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1116 MC001 |
Description | CABLE 3COND 30AWG MULTIPLE 1000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Multiple 30 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Multiple | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


