Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO6010 | |
|---|---|
DigiKey Part Number | 5171-XO6010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO6010 |
Description | XO, SM3225, 125.000MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA125M000CAG-ND | € 13,68905 | Parametric Equivalent |
| 510CBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA125M000CAGRTR-ND | € 12,41433 | Parametric Equivalent |
| 510CCA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA125M000CAG-ND | € 14,48475 | Parametric Equivalent |
| 510CCA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA125M000CAGRTR-ND | € 13,13622 | Parametric Equivalent |
| 7X-125.000MBD-T | TXC CORPORATION | 0 | 7X-125.000MBD-T-ND | € 6,72131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,50500 | € 55,05 |
| Unit Price without VAT: | € 5,50500 |
|---|---|
| Unit Price with VAT: | € 6,71610 |





