125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-125.000MBD-T

DigiKey Part Number
887-7XL-125.000MBD-TTR-ND - Tape & Reel (TR)
887-7XL-125.000MBD-TCT-ND - Cut Tape (CT)
887-7XL-125.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-125.000MBD-T
Description
XTAL OSC XO 125.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTM325-125.000MBD-TQST204981-QTM325-125.000MBD-TCT-ND€ 1,91000Parametric Equivalent
In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,18400€ 11,84
25€ 1,12000€ 28,00
50€ 1,07340€ 53,67
100€ 1,02900€ 102,90
250€ 0,97308€ 243,27
500€ 0,93286€ 466,43
1 000€ 0,89429€ 894,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83649€ 2 509,47
6 000€ 0,80199€ 4 811,94
9 000€ 0,78249€ 7 042,41
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920