WTKVA20PJ-C45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 72,70632
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 72,70632
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 72,70632
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 72,70632
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 80,31059
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 72,70632
Datasheet
Image for WTKVA20PJ-C45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTKVA20PJ-C45

DigiKey Part Number
4134-WTKVA20PJ-C45-ND
Manufacturer
Manufacturer Product Number
WTKVA20PJ-C45
Description
WTKVA20PJ-C45
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
22 AWG
Contact Type
Male Pin
Features
Mounting Flange
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WTDVA20PJT-C45Molex04134-WTDVA20PJT-C45-ND€ 72,70632Parametric Equivalent
WTDVA20PJTAMolex04134-WTDVA20PJTA-ND€ 72,70632Parametric Equivalent
WTDVA20PJTBMolex04134-WTDVA20PJTB-ND€ 72,70632Parametric Equivalent
WTDVA20PJTB-C45Molex04134-WTDVA20PJTB-C45-ND€ 72,70632Parametric Equivalent
WTDVA20PJTCMolex04134-WTDVA20PJTC-ND€ 80,31059Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€ 59,98650€ 1 199,73
Unit Price without VAT:€ 59,98650
Unit Price with VAT:€ 73,18353