Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDVA20PJTC | |
|---|---|
DigiKey Part Number | 4134-WTDVA20PJTC-ND |
Manufacturer | |
Manufacturer Product Number | WTDVA20PJTC |
Description | WTDVA20PJTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDVA20PJT-C45 | Molex | 0 | 4134-WTDVA20PJT-C45-ND | € 72,70632 | Parametric Equivalent |
| WTDVA20PJTA | Molex | 0 | 4134-WTDVA20PJTA-ND | € 72,70632 | Parametric Equivalent |
| WTDVA20PJTB | Molex | 0 | 4134-WTDVA20PJTB-ND | € 72,70632 | Parametric Equivalent |
| WTDVA20PJTB-C45 | Molex | 0 | 4134-WTDVA20PJTB-C45-ND | € 72,70632 | Parametric Equivalent |
| WTKVA20PJ-C45 | Molex | 0 | 4134-WTKVA20PJ-C45-ND | € 59,98650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | € 80,31059 | € 1 365,28 |
| Unit Price without VAT: | € 80,31059 |
|---|---|
| Unit Price with VAT: | € 97,97892 |

