
RF55-34L-T-02-50-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-34L-T-02-50-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-34L-T-02-50-SH |
Description | FAKRA JACK SMB TYPE: STRAIGHT FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code L |
Part Status Active | Housing Color Red, Carmine |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-174, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,92000 | € 3,92 |
| 10 | € 3,32800 | € 33,28 |
| 25 | € 3,12000 | € 78,00 |
| 50 | € 2,97080 | € 148,54 |
| 100 | € 2,82890 | € 282,89 |
| 300 | € 2,61783 | € 785,35 |
| 500 | € 2,52518 | € 1 262,59 |
| Unit Price without VAT: | € 3,92000 |
|---|---|
| Unit Price with VAT: | € 4,78240 |













