RF55-25L-T-00-50-G-SH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: € 2,54780
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 45
Unit Price: € 5,65000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 32
Unit Price: € 4,66000
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF55-25L-T-00-50-G-SH

DigiKey Part Number
2057-RF55-25L-T-00-50-G-SH-ND
Manufacturer
Manufacturer Product Number
RF55-25L-T-00-50-G-SH
Description
FAKRA PLUG SMB TYPE: STRAIGHT, F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Features
Code L
Packaging
Tray
Housing Color
Red, Carmine
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF55-28L-T-00-50-G-SHAdam Tech02057-RF55-28L-T-00-50-G-SH-ND€ 2,54780Parametric Equivalent
RF55-29L-T-00-50-G-SHAdam Tech452057-RF55-29L-T-00-50-G-SH-ND€ 5,65000Parametric Equivalent
RF55-30L-T-00-50-G-SHAdam Tech322057-RF55-30L-T-00-50-G-SH-ND€ 4,66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 5,24482€ 5 244,82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,24482
Unit Price with VAT:€ 6,39868