
ASV-3.6864MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-3.6864MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-3.6864MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-3.6864MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-3.6864MHZ-LC-T |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-3.6864MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-036-BN-TR | ECS Inc. | 868 | XC331CT-ND | € 1,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,92100 | € 9,21 |
| 25 | € 0,87080 | € 21,77 |
| 50 | € 0,83520 | € 41,76 |
| 100 | € 0,80050 | € 80,05 |
| 250 | € 0,75704 | € 189,26 |
| 500 | € 0,72572 | € 362,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69571 | € 695,71 |
| 2 000 | € 0,66697 | € 1 333,94 |
| 3 000 | € 0,65071 | € 1 952,13 |
| 5 000 | € 0,63081 | € 3 154,05 |
| 7 000 | € 0,61804 | € 4 326,28 |
| 10 000 | € 0,60480 | € 6 048,00 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

