
ECS-3953M-036-BN-TR | |
|---|---|
DigiKey Part Number | XC331TR-ND - Tape & Reel (TR) XC331CT-ND - Cut Tape (CT) XC331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-036-BN-TR |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-036-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,50600 | € 15,06 |
| 25 | € 1,42400 | € 35,60 |
| 50 | € 1,36520 | € 68,26 |
| 100 | € 1,30860 | € 130,86 |
| 250 | € 1,23756 | € 309,39 |
| 500 | € 1,18640 | € 593,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,21777 | € 1 217,77 |
| 2 000 | € 1,16751 | € 2 335,02 |
| 3 000 | € 1,13911 | € 3 417,33 |
| 5 000 | € 1,10433 | € 5 521,65 |
| 7 000 | € 1,08201 | € 7 574,07 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |


