ARJP11B-MBSB-A-B-EMU2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: € 6,19606
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJP11B-MBSB-A-B-EMU2

DigiKey Part Number
ARJP11B-MBSB-A-B-EMU2-ND
Manufacturer
Manufacturer Product Number
ARJP11B-MBSB-A-B-EMU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
ARJP11B-MBSB-A-B-EMU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.545" (13.84mm)
Series
LED Color
Green - Yellow
Packaging
Tray
Number of Cores per Jack
6
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ARJP11A-MBSB-A-B-EMU2Abracon LLC0ARJP11A-MBSB-A-B-EMU2-ND€ 6,19606Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
480€ 4,71185€ 2 261,69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,71185
Unit Price with VAT:€ 5,74846