Parametric Equivalent




ARJP11A-MBSB-A-B-EMU2 | |
|---|---|
DigiKey Part Number | ARJP11A-MBSB-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJP11A-MBSB-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJP11A-MBSB-A-B-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 6 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJP11B-MBSB-A-B-EMU2 | Abracon LLC | 0 | ARJP11B-MBSB-A-B-EMU2-ND | € 4,71185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 6,19606 | € 2 974,11 |
| Unit Price without VAT: | € 6,19606 |
|---|---|
| Unit Price with VAT: | € 7,55919 |


