


AISC-1008-4R7J-T | |
|---|---|
DigiKey Part Number | 535-10562-2-ND - Tape & Reel (TR) 535-10562-1-ND - Cut Tape (CT) 535-10562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-4R7J-T |
Description | FIXED IND 4.7UH 260MA 4 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 260 mA 4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-4R7J-T Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2UAS4R7J00L | Murata Electronics | 1 836 | 490-5714-1-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29400 | € 2,94 |
| 100 | € 0,24170 | € 24,17 |
| 1 000 | € 0,19878 | € 198,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18744 | € 374,88 |
| 4 000 | € 0,17675 | € 707,00 |
| 6 000 | € 0,17079 | € 1 024,74 |
| 10 000 | € 0,16357 | € 1 635,70 |
| 14 000 | € 0,15899 | € 2 225,86 |
| 20 000 | € 0,15427 | € 3 085,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

