
LQW2UAS4R7J00L | |
|---|---|
DigiKey Part Number | 490-5714-2-ND - Tape & Reel (TR) 490-5714-1-ND - Cut Tape (CT) 490-5714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS4R7J00L |
Description | FIXED IND 4.7UH 260MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 260 mA 4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS4R7J00L Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-4R7J | Bourns Inc. | 5 965 | 118-CW252016-4R7JCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12900 | € 1,29 |
| 25 | € 0,11920 | € 2,98 |
| 50 | € 0,11260 | € 5,63 |
| 100 | € 0,10620 | € 10,62 |
| 250 | € 0,09824 | € 24,56 |
| 500 | € 0,09260 | € 46,30 |
| 1 000 | € 0,08732 | € 87,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08074 | € 161,48 |
| 4 000 | € 0,07613 | € 304,52 |
| 6 000 | € 0,07356 | € 441,36 |
| 10 000 | € 0,07044 | € 704,40 |
| 14 000 | € 0,06846 | € 958,44 |
| 20 000 | € 0,06643 | € 1 328,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

