AIML-0805-R10K-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10 935
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,12000
Datasheet
100 nH Shielded Multilayer Inductor 250 mA 300mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Multilayer Inductor 250 mA 300mOhm 0805 (2012 Metric)
Abracon: Who We Are Today

AIML-0805-R10K-T

DigiKey Part Number
535-11645-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIML-0805-R10K-T
Description
FIXED IND 100NH 250MA 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Multilayer Inductor 250 mA 300mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0805-R10K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
235MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04601€ 184,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,04601
Unit Price with VAT:€ 0,05613