
ILSB0805ERR10K | |
|---|---|
DigiKey Part Number | 541-ILSB0805ERR10KTR-ND - Tape & Reel (TR) 541-ILSB0805ERR10KCT-ND - Cut Tape (CT) 541-ILSB0805ERR10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0805ERR10K |
Description | FIXED IND 100NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ERR10K Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 279MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447902 | Würth Elektronik | 743 | 732-7447902CT-ND | € 0,66000 | Similar |
| CV201210-R10K | Bourns Inc. | 9 855 | 118-CV201210-R10KCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,08150 | € 8,15 |
| 1 000 | € 0,06703 | € 67,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05844 | € 233,76 |
| 8 000 | € 0,05510 | € 440,80 |
| 12 000 | € 0,05324 | € 638,88 |
| 20 000 | € 0,05099 | € 1 019,80 |
| 28 000 | € 0,04956 | € 1 387,68 |
| 40 000 | € 0,04809 | € 1 923,60 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

