AIAP-03-560K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: € 3,02082
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: € 4,53000
Datasheet

Similar


Bourns Inc.
In Stock: 171
Unit Price: € 1,78000
Datasheet
56 µH Unshielded Wirewound Inductor 3.66 A 37mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Unshielded Wirewound Inductor 3.66 A 37mOhm Max Axial
Abracon: Who We Are Today

AIAP-03-560K

DigiKey Part Number
AIAP-03-560K-ND
Manufacturer
Manufacturer Product Number
AIAP-03-560K
Description
FIXED IND 56UH 3.66A 37 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Wirewound Inductor 3.66 A 37mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-03-560K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
37mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.449" Dia x 0.902" L (11.40mm x 22.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4590-563KDelevan0DN4509-ND€ 3,02082Similar
4590R-563KDelevan0DN7778-ND€ 4,53000Similar
5900-560-RCBourns Inc.1715900-560-RC-ND€ 1,78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
960€ 0,67275€ 645,84
Unit Price without VAT:€ 0,67275
Unit Price with VAT:€ 0,82076