
4590R-563K | |
|---|---|
DigiKey Part Number | DN7778-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-563K |
Description | FIXED IND 56UH 3.93A 43 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 3.93 A 43mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 10 | € 3,72900 | € 37,29 |
| 25 | € 3,44880 | € 86,22 |
| 50 | € 3,25200 | € 162,60 |
| 100 | € 3,06640 | € 306,64 |
| 250 | € 2,83760 | € 709,40 |
| 500 | € 2,67622 | € 1 338,11 |
| 1 000 | € 2,52423 | € 2 524,23 |
| 2 500 | € 2,45196 | € 6 129,90 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,52660 |

