ABM8-27.000MHZ-20-B1U-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


ECS Inc.
In Stock: 2 201
Unit Price: € 0,71000
Datasheet
27 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-27.000MHZ-20-B1U-T

DigiKey Part Number
535-14982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8-27.000MHZ-20-B1U-T
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-27.000MHZ-20-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F27011CDRCTS-Frequency Controls0402F27011CDR-ND€ 0,28844Similar
402F27011CDTCTS-Frequency Controls0402F27011CDT-ND€ 0,00000Similar
ECS-270-20-33-CKM-TRECS Inc.2 201XC1818CT-ND€ 0,71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24057€ 240,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,24057
Unit Price with VAT:€ 0,29350