
ECS-270-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1818TR-ND - Tape & Reel (TR) XC1818CT-ND - Cut Tape (CT) XC1818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-33-CKM-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,61600 | € 6,16 |
| 25 | € 0,58280 | € 14,57 |
| 50 | € 0,55880 | € 27,94 |
| 100 | € 0,53560 | € 53,56 |
| 250 | € 0,50648 | € 126,62 |
| 500 | € 0,48552 | € 242,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46544 | € 465,44 |
| 2 000 | € 0,44620 | € 892,40 |
| 3 000 | € 0,43532 | € 1 305,96 |
| 5 000 | € 0,42199 | € 2 109,95 |
| 7 000 | € 0,41344 | € 2 894,08 |
| 10 000 | € 0,40457 | € 4 045,70 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


