Parametric Equivalent
Parametric Equivalent

ABM3BN-16.000MHZ-18-D1X-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-16.000MHZ-18-D1X-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3BN-16.000MHZ-18-D1X-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-16.000MHZ-D-1-X-T | Abracon LLC | 1 925 | 535-ABM3B-16.000MHZ-D-1-X-TCT-ND | € 0,67000 | Parametric Equivalent |
| FY1600101 | Diodes Incorporated | 0 | FY1600101DI-ND | € 0,34161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30171 | € 301,71 |
| Unit Price without VAT: | € 0,30171 |
|---|---|
| Unit Price with VAT: | € 0,36809 |



