


ABM3B-16.000MHZ-D-1-X-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-16.000MHZ-D-1-X-TTR-ND - Tape & Reel (TR) 535-ABM3B-16.000MHZ-D-1-X-TCT-ND - Cut Tape (CT) 535-ABM3B-16.000MHZ-D-1-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-16.000MHZ-D-1-X-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-16.000MHZ-D-1-X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,58600 | € 5,86 |
| 25 | € 0,55440 | € 13,86 |
| 50 | € 0,53160 | € 26,58 |
| 100 | € 0,50950 | € 50,95 |
| 250 | € 0,48184 | € 120,46 |
| 500 | € 0,46192 | € 230,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44281 | € 442,81 |
| 2 000 | € 0,42450 | € 849,00 |
| 3 000 | € 0,41415 | € 1 242,45 |
| 5 000 | € 0,40147 | € 2 007,35 |
| 7 000 | € 0,39334 | € 2 753,38 |
| 10 000 | € 0,38490 | € 3 849,00 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

